
117F16-BULK | |
|---|---|
DigiKey Part Number | 164-117F16-BULK-ND |
Manufacturer | |
Manufacturer Product Number | 117F16-BULK |
Description | TRANSFORMER |
Customer Reference | |
Detailed Description | Impedance Primary Ohms 8 Impedance Secondary Ohms Audio Transformer 100Hz ~ 9kHz Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | - | |
Impedance - Primary (Ohms) | - | |
Impedance - Secondary (Ohms) | 8 | |
DC Resistance (DCR) - Primary | 630mOhm | |
DC Resistance (DCR) - Secondary | - | |
Transformer Type | Impedance Matching | |
Frequency Range | 100Hz ~ 9kHz | |
Frequency Response | - | |
Voltage - Isolation | 1500V | |
Insertion Loss | 2dB | |
Return Loss | - | |
Power Level | 12W | |
Operating Temperature | -40°C ~ 105°C | |
Approval Agency | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 2.310" (58.67mm) | |
Termination Style | Solder Lug | |
Weight | - |

