



GRP403530-1C-4.35V-360mAh with PCM | |
|---|---|
DigiKey Part Number | 3254-GRP403530-1C-4.35V-360mAhwithPCM-ND |
Manufacturer | |
Manufacturer Product Number | GRP403530-1C-4.35V-360mAh with PCM |
Description | Grepow 4.35V 360mAh LiPo Round S |
Customer Reference | |
Detailed Description | 4.35 V Lithium Polymer Battery Rechargeable (Secondary) 360mAh |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Case | |
Part Status | Active | |
Battery Chemistry | ||
Voltage - Rated | ||
Capacity |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.99000 | $7.99 |











