
PE2003 | |
|---|---|
DigiKey Part Number | PE2003-ND |
Manufacturer | |
Manufacturer Product Number | PE2003 |
Description | PULSER TESTER LINE TESTING FAULT |
Customer Reference | |
Detailed Description | Line Testing Pulser Tester |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tempo Communications | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Pulser Tester | |
For Use With/Related Products | Line Testing | |
Weight | 13 lbs (5.9 kg) |


