
166/6 | |
|---|---|
DigiKey Part Number | 166/6-ND |
Manufacturer | |
Manufacturer Product Number | 166/6 |
Description | CONN FERRULE DIN 26AWG GRAY |
Customer Reference | |
Detailed Description | Gray Wire Ferrule Connector DIN 26 AWG (0.14mm²) Single Wire |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Greenlee Communications | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 26 AWG (0.14mm²) | |
Length - Overall | 10.40mm | |
Length - Pin | 6.00mm | |
Color | Gray |



