
96AB2-102-R-EL | |
|---|---|
DigiKey Part Number | 96AB2-102-R-EL-ND |
Manufacturer | |
Manufacturer Product Number | 96AB2-102-R-EL |
Description | SWITCH KEYPAD 12KEY 0.005A 12V |
Customer Reference | |
Detailed Description | Keypad Switch 12 Polymer Keys Conductive Rubber Contacts Matrix Output Illuminated 0.005A @ 12VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Conductive Rubber | |
Number of Keys | 12 | |
Matrix (Columns x Rows) | 3 x 4 | |
Illumination | Illuminated | |
Legend Type | Fixed | |
Key Type | Polymer | |
Output Type | Matrix | |
Legend | Telephone Format | |
Legend Color | Black | |
Key Color | White | |
Mounting Type | Panel Mount, Rear | |
Termination Style | Pin Header | |
Panel Cutout Dimensions | Rectangular - 68.58mm x 50.80mm | |
Operating Temperature | -30°C ~ 80°C | |
Ingress Protection | IP40 | |
Illumination Voltage (Nominal) | - | |
Contact Rating @ Voltage | 0.005A @ 12VDC | |
Features | - | |
Operational Life | 1,000,000 Cycles | |
Approval Agency | - | |
Base Product Number |

