cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLRF0805-0068KS

DigiKey Part Number
2639-MLRF0805-0068KSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLRF0805-0068KS
Description
MIL CERAMIC CHIP INDUCTOR
Customer Reference
Detailed Description
6.8 nH Unshielded Inductor 1 A 110mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
6.8 nH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
110mOhm Max
Q @ Freq
60 @ 1.5GHz
Frequency - Self Resonant
4.6GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
250 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.095" L x 0.070" W (2.41mm x 1.78mm)
Height - Seated (Max)
0.060" (1.52mm)
0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.95000$9,875.00
Manufacturers Standard Package