
1N8024-GA | |
|---|---|
DigiKey Part Number | 1913-1N8024-GA-ND |
Manufacturer | |
Manufacturer Product Number | 1N8024-GA |
Description | DIODE SIL CARB 1200V 750MA TO257 |
Customer Reference | |
Detailed Description | Diode 1200 V 750mA Through Hole TO-257 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 750mA | |
Voltage - Forward (Vf) (Max) @ If | 1.74 V @ 750 mA | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 1200 V | |
Capacitance @ Vr, F | 66pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-257 | |
Operating Temperature - Junction | -55°C ~ 250°C | |
Base Product Number |

