Socket Set Hex 12.7mm Drive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D 19 TMU-10

DigiKey Part Number
2128-D19TMU-10-ND
Manufacturer
Manufacturer Product Number
D 19 TMU-10
Description
SOCKET SET 1/2" 25 PCS 10-32 MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Socket Set Hex 12.7mm Drive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Gedore Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Socket Set
Tip Type
Hex
Range of Values
-
Drive Size
12.7mm
Includes
Metal Case
Features
-
Quantity
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$476.01000$476.01
Manufacturers Standard Package