
35-118 | |
|---|---|
DigiKey Part Number | 6336-35-118-ND |
Manufacturer | GC Electronics |
Manufacturer Product Number | 35-118 |
Description | Switch, Toggle Medium Duty |
Customer Reference | |
Detailed Description | Toggle Switch DPST Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 6A (AC) | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Panel Cutout Dimensions | Circular - 12.70mm Dia | |
Bushing Thread | 15/32-32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $13.19000 | $26.38 |
| 6 | $11.68000 | $70.08 |
| 12 | $10.54000 | $126.48 |

