Direct

FPXLF100-20 | |
|---|---|
DigiKey Part Number | FPXLF100-20-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FPXLF100-20 |
Description | CRYSTAL 10.0000MHZ 20PF SMD |
Customer Reference | |
Detailed Description | 10 MHz ±50ppm Crystal 20pF 60 Ohms 4-SOJ, 9.40mm pitch |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | MHz Crystal | |
Frequency | 10 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.492" L x 0.181" W (12.50mm x 4.60mm) | |
Height - Seated (Max) | 0.146" (3.70mm) |


