Direct

FPXLF036S | |
|---|---|
DigiKey Part Number | FPXLF036S-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FPXLF036S |
Description | CRYSTAL 3.579545MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 3.579545 MHz ±50ppm Crystal 18pF 200 Ohms 4-SOJ, 9.40mm pitch |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | MHz Crystal | |
Frequency | 3.579545 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 200 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.492" L x 0.181" W (12.50mm x 4.60mm) | |
Height - Seated (Max) | 0.146" (3.70mm) |


