
FC8ACBBJM3.579545-BULK | |
|---|---|
DigiKey Part Number | FC8ACBBJM3.579545-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FC8ACBBJM3.579545-BULK |
Description | CRYSTAL 3.579545MHZ SMD |
Customer Reference | |
Detailed Description | 3.579545 MHz ±50ppm Crystal 140 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 3.579545 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | - | |
ESR (Equivalent Series Resistance) | 140 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (11.8x5.5) | |
Size / Dimension | 0.465" L x 0.217" W (11.80mm x 5.50mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |

