
C161C-YTY-LW65 | |
|---|---|
DigiKey Part Number | 2632-C161C-YTY-LW65-ND |
Manufacturer | |
Manufacturer Product Number | C161C-YTY-LW65 |
Description | 16X1 STN YELLOW/GREEN CHARACTER |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 7 Dots STN - Super-Twisted Nematic LED - Yellow Parallel 151.00mm x 40.00mm x 13.00mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Characters | 16.0 | |
Display Format | 16 x 1 | |
Character Format | 5 x 7 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 14.54mm H x 6.00mm W | |
Outline L x W x H | 151.00mm x 40.00mm x 13.00mm | |
Viewing Area | 120.00mm L x 23.00mm W | |
Backlight | LED - Yellow | |
Voltage - Supply | 5V | |
Dot Size | 1.15mm W x 1.77mm H | |
Interface | Parallel | |
Controller Type | ST7066 | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Black | |
Background Color | Yellow/Green |
| Box: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.24000 | $22.24 |
| 10 | $21.57000 | $215.70 |
| 25 | $20.89000 | $522.25 |
| 50 | $20.22000 | $1,011.00 |
| 100 | $19.54000 | $1,954.00 |
| 250 | $18.74000 | $4,685.00 |
| 500 | $17.18000 | $8,590.00 |
| 1,000 | $16.61000 | $16,610.00 |

