
VPS212-G | |
|---|---|
DigiKey Part Number | 614-1145-ND |
Manufacturer | |
Manufacturer Product Number | VPS212-G |
Description | OSCOPE PROBE X10 200MHZ 10M |
Customer Reference | |
Detailed Description | 10:1 Voltage Probe 200MHz 98.425" (2500.00mm) Gray Oscilloscope Probe Test Lead 10M Input Resistance CAT II 1000V, CAT III 600V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fluke Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Voltage Probe | |
Attenuation Value | 10:1 | |
Bandwidth | 200MHz | |
Resistance - Input | 10M | |
Voltage - Max | CAT II 1000V, CAT III 600V | |
Capacitance - Input | 18pF | |
Cable Length | 98.425" (2500.00mm) | |
Color | Gray | |
Includes | Ground Leads with Clips, Hook Clips, Test Probes |


