
TP40 | |
|---|---|
DigiKey Part Number | TP40-ND |
Manufacturer | |
Manufacturer Product Number | TP40 |
Description | PROBE PIN SET AUTOMOTIVE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Back Pin Tip (Automotive) Yellow, Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fluke Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Tip Type | Back Pin Tip (Automotive) | |
Connection Type | Banana, Female Socket (Jack) | |
Length - Tip | 1.250" (31.75mm) | |
Length - Overall | - | |
Color | Yellow, Black | |
Voltage Rating | 60V | |
Ratings | - | |
Quantity | 5 Pieces | |
Material - Body | - | |
Material - Tip | - | |
Operating Temperature | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $75.99000 | $75.99 |







