
TL935 | |
|---|---|
DigiKey Part Number | TL935-ND |
Manufacturer | |
Manufacturer Product Number | TL935 |
Description | TEST LEAD BANA/BANA 24" 36" 48" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 24.0", 36.0", 48.0" (609.60, 914.40, 1219.20mm) Banana Plug, Single, Stackable To Banana Plug, Single, Stackable Patch Cord 30VAC, 60VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fluke Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Stacking Method | Multi-Stacking, Front and Vertical (Both Connectors) | |
Configuration | Banana to Banana | |
1st Connector | Banana Plug, Single, Stackable | |
2nd Connector | Banana Plug, Single, Stackable | |
Cable Length | 24.0", 36.0", 48.0" (609.60, 914.40, 1219.20mm) | |
Type | Patch Cord | |
Contents | 6 Leads, Black and Red | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | - | |
Voltage - Rated | 30VAC, 60VDC | |
Ratings | - | |
Current Rating (Amps) | 8A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $89.99000 | $89.99 |



