
TL910 | |
|---|---|
DigiKey Part Number | 614-1256-ND |
Manufacturer | |
Manufacturer Product Number | TL910 |
Description | TEST LEAD BANANA TO PROBE 39.4" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 39.4" (1000.00mm) Banana Plug, Single, Sheathed, Right Angle To Test Probe DMM Test Leads 1000V (1kV) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fluke Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Stacking Method | Non Stackable | |
Configuration | Banana to Test Probe | |
1st Connector | Banana Plug, Single, Sheathed, Right Angle | |
2nd Connector | Test Probe | |
Cable Length | 39.4" (1000.00mm) | |
Type | DMM Test Leads | |
Contents | 2 Leads, Gray, Black and Red Plugs and Probes | |
Material - Insulation | - | |
Wire Gauge | - | |
Voltage - Rated | 1000V (1kV) | |
Ratings | CAT III 1000V, CAT IV 600V | |
Current Rating (Amps) | 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $106.99000 | $106.99 |












