



T6-600 | |
|---|---|
DigiKey Part Number | 614-1341-ND |
Manufacturer | |
Manufacturer Product Number | T6-600 |
Description | ELECT TESTER WFIELDSENSE 200A 60 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Electrical Tester, Fork CAT III 600V Measures Voltage, Current, Resistance, and Frequency |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fluke Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Electrical Tester, Fork | |
Specifications | Measures Voltage, Current, Resistance, and Frequency | |
Ratings | CAT III 600V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $259.99000 | $259.99 |

