
FVF-SC4 | |
|---|---|
DigiKey Part Number | FVF-SC4-ND |
Manufacturer | |
Manufacturer Product Number | FVF-SC4 |
Description | FLUKEVIW FRM W/CBL FOR 8845/8846 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Multimeter Software Upgrade, Version 3.3 for use with DMMs, Precision: 8845A, 8846A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fluke Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Multimeter | |
Accessory Type | Software Upgrade, Version 3.3 | |
For Use With/Related Products | DMMs, Precision: 8845A, 8846A | |
Specifications | Includes PC-to-Meter Serial Cable, Registration Card, Software License Agreement |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $453.99000 | $453.99 |

