
FLUKE-IPHS1 | |
|---|---|
DigiKey Part Number | 614-FLUKE-IPHS1-ND |
Manufacturer | |
Manufacturer Product Number | FLUKE-IPHS1 |
Description | PH#1 1000V INS. SCREWDRIVER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #1 Phillips Screwdriver 6.65" (169.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fluke Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Phillips | |
Size | #1 | |
Length - Blade | 2.95" (75.0mm) | |
Length - Overall | 6.65" (169.0mm) | |
Features | Ergonomic, Insulated to 1000V, Soft Grip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.99000 | $24.99 |



