Direct

FLUKE-902 | |
|---|---|
DigiKey Part Number | FLUKE-902-ND |
Manufacturer | |
Manufacturer Product Number | FLUKE-902 |
Description | TRUE RMS HVAC CLAMP METER |
Customer Reference | |
Detailed Description | Current Meter, Clamp/Probe CAT III 600V Measures Voltage, Current, Resistance, Capacitance and Temperature |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fluke Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Current Meter, Clamp/Probe | |
Specifications | Measures Voltage, Current, Resistance, Capacitance and Temperature | |
Ratings | CAT III 600V |


