


FLUKE-106-R | |
|---|---|
DigiKey Part Number | 614-FLUKE-106-R-ND |
Manufacturer | |
Manufacturer Product Number | FLUKE-106-R |
Description | THE FLUKE 106 DIGITAL MULTIMETER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Manual Average Handheld Digital (DMM) Multimeter 4.0 Digit LCD Display Capacitance, Current, Resistance, Voltage Function Features |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fluke Electronics | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Handheld | |
Type | Digital (DMM) | |
Display Digits | 4.0 | |
Display Type | LCD | |
Display Count | 6000 | |
Function | Capacitance, Current, Resistance, Voltage | |
Functions, Extra | - | |
Features | - | |
Ranging | Manual | |
Response | Average | |
Ratings | - | |
Includes | Batteries (2), Test Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $99.99000 | $99.99 |




