Banana Plug, Double, Stackable To Test Probe High Voltage Probe 15000V (15kV)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80K-15

DigiKey Part Number
614-1265-ND
Manufacturer
Manufacturer Product Number
80K-15
Description
TEST LEAD BANANA TO TEST PROBE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Banana Plug, Double, Stackable To Test Probe High Voltage Probe 15000V (15kV)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fluke Electronics
Series
Packaging
Bulk
Part Status
Active
Stacking Method
Front Stacking
Configuration
Banana to Test Probe
1st Connector
Banana Plug, Double, Stackable
2nd Connector
Test Probe
Cable Length
-
Type
High Voltage Probe
Contents
1 Lead, Black, Yellow Probe
Material - Insulation
-
Wire Gauge
-
Voltage - Rated
15000V (15kV)
Ratings
IEC 1010
Current Rating (Amps)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$411.99000$411.99
Manufacturers Standard Package