
VB450-NIST | |
|---|---|
DigiKey Part Number | VB450-NIST-ND |
Manufacturer | |
Manufacturer Product Number | VB450-NIST |
Description | VIBRATION TESTER COND BASED MON |
Customer Reference | |
Detailed Description | Condition Based Monitoring Vibration Tester |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FLIR Extech | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Tool Type | Vibration Tester | |
For Use With/Related Products | Condition Based Monitoring | |
Weight | 0.507 lb (229.97 g) | |
Base Product Number |


