
LCR203 | |
|---|---|
DigiKey Part Number | LCR203-ND |
Manufacturer | |
Manufacturer Product Number | LCR203 |
Description | TEST LEAD BAN TO SMD TWEEZER 22" |
Customer Reference | |
Detailed Description | 22.0" (558.80mm) Banana Plug, Single (3) To SMD Tweezer Surface Mount Tweezers |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FLIR Extech | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Stacking Method | Non Stackable | |
Configuration | Banana to SMD Tweezer | |
1st Connector | Banana Plug, Single (3) | |
2nd Connector | SMD Tweezer | |
Cable Length | 22.0" (558.80mm) | |
Type | Surface Mount Tweezers | |
Contents | 1 Cable, Black, Black, Green and Red Leads | |
Material - Insulation | - | |
Wire Gauge | - | |
Voltage - Rated | - | |
Ratings | - | |
Current Rating (Amps) | - |

