Similar
Similar
Similar
Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 63 A | |
Current - Collector Pulsed (Icm) | 252 A | |
Vce(on) (Max) @ Vge, Ic | 1.8V @ 15V, 30A | |
Power - Max | 208 W | |
Switching Energy | 1.05mJ (on), 2.5mJ (off) | |
Input Type | Standard | |
Gate Charge | 162 nC | |
Td (on/off) @ 25°C | - | |
Test Condition | - | |
Reverse Recovery Time (trr) | 60 ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 | |
Base Product Number |





