Video Driver IC SC-70-5 Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMS6141S5X

DigiKey Part Number
FMS6141S5XTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FMS6141S5X
Description
IC VIDEO FILTER SC70-5
Customer Reference
Detailed Description
Video Driver IC SC-70-5 Package
Datasheet
 Datasheet
EDA/CAD Models
FMS6141S5X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Driver
Applications
Consumer Video
Standards
-
Control Interface
-
Voltage - Supply
4.75V ~ 5.25V
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 6,093 View Now
This product is no longer manufactured.
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

6,093In Stock
Ships from Flip Electronics