EGP30B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 10,738
Unit Price: $0.24000
Datasheet

Similar


onsemi
In Stock: 18,233
Unit Price: $0.46000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5,840
Unit Price: $0.39000
Datasheet

Similar


Comchip Technology
In Stock: 6,842
Unit Price: $0.33000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5,285
Unit Price: $0.61000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.31992
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2,295
Unit Price: $1.45000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.02194
Datasheet

Similar


Flip Electronics
In Stock: 3,600
Unit Price: $0.78000
Datasheet

Similar


STMicroelectronics
In Stock: 4,729
Unit Price: $0.78000
Datasheet

Similar


STMicroelectronics
In Stock: 1,200
Unit Price: $0.78000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7,091
Unit Price: $0.46000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2,504
Unit Price: $0.90000
Datasheet
Diode 100 V 3A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGP30B

DigiKey Part Number
EGP30BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EGP30B
Description
DIODE STANDARD 100V 3A DO201AD
Customer Reference
Detailed Description
Diode 100 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
EDA/CAD Models
EGP30B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Capacitance @ Vr, F
95pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2,500 View Now
This product is no longer manufactured. View Substitutes
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.

Other Suppliers on DigiKey

2,500In Stock
Ships from Flip Electronics