CAT24C16WI-G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 17,658
Unit Price: $0.38000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.46200
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.46200
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $9.10000
Datasheet

Similar


Microchip Technology
In Stock: 2,994
Unit Price: $0.40000
Datasheet

Similar


Microchip Technology
In Stock: 2,775
Unit Price: $0.38000
Datasheet

Similar


Rohm Semiconductor
In Stock: 232
Unit Price: $0.58000
Datasheet

Similar


Rohm Semiconductor
In Stock: 999
Unit Price: $0.49000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,400
Unit Price: $0.35000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,536
Unit Price: $0.81000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1,440
Unit Price: $0.64000
Datasheet

Similar


Rohm Semiconductor
In Stock: 668
Unit Price: $0.43000
Datasheet

Similar


STMicroelectronics
In Stock: 4,029
Unit Price: $0.52000
Datasheet

Similar


STMicroelectronics
In Stock: 18,573
Unit Price: $0.32000
Datasheet
EEPROM Memory IC 16Kbit I2C 400 kHz 900 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT24C16WI-G

DigiKey Part Number
CAT24C16WI-G-ND
Manufacturer
Manufacturer Product Number
CAT24C16WI-G
Description
IC EEPROM 16KBIT I2C 8SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit I2C 400 kHz 900 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CAT24C16WI-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
2K x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Access Time
900 ns
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5,000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

5,000In Stock
Ships from Flip Electronics