
ZUSAVB75905 | |
|---|---|
DigiKey Part Number | 4753-ZUSAVB75905-ND |
Manufacturer | USA Industrials |
Manufacturer Product Number | ZUSAVB75905 |
Description | O-RING FKM BROWN PK25 |
Customer Reference | |
Detailed Description | O-Ring FKM Brown 75 Shore A |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | USA Industrials | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Material | FKM | |
Cross Section Shape | Round | |
Diameter - Inside | 0.414" (10.52mm) | |
Diameter - Outside | 0.558" (14.17mm) | |
Width / Cross Section | 0.072" (1.83mm) | |
Color | Brown | |
Hardness | 75 Shore A | |
Operating Temperature | -26°C ~ 204°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.52000 | $8.52 |

