
ZUSAVB75348 | |
|---|---|
DigiKey Part Number | 4753-ZUSAVB75348-ND |
Manufacturer | USA Industrials |
Manufacturer Product Number | ZUSAVB75348 |
Description | O-RING FKM BROWN PK2 |
Customer Reference | |
Detailed Description | O-Ring FKM Brown 75 Shore A |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | USA Industrials | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Material | FKM | |
Nominal I.D. | 4-3/8" | |
Cross Section Shape | Round | |
Diameter - Inside | 4.350" (110.50mm) 4-3/8" | |
Diameter - Outside | 4.770" (121.16mm) 4-3/4" | |
Width / Cross Section | 0.210" (5.33mm) 3/16" | |
Color | Brown | |
Hardness | 75 Shore A | |
Operating Temperature | -26°C ~ 204°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.30000 | $25.30 |

