
ZUSAVB75166 | |
|---|---|
DigiKey Part Number | 4753-ZUSAVB75166-ND |
Manufacturer | USA Industrials |
Manufacturer Product Number | ZUSAVB75166 |
Description | O-RING FKM BROWN PK2 |
Customer Reference | |
Detailed Description | O-Ring FKM Brown 75 Shore A |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | USA Industrials | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Material | FKM | |
Nominal I.D. | 6-3/4" | |
Cross Section Shape | Round | |
Diameter - Inside | 6.737" (171.12mm) 6-3/4" | |
Diameter - Outside | 6.943" (176.35mm) 6-15/16" | |
Width / Cross Section | 0.103" (2.62mm) 3/32" | |
Color | Brown | |
Hardness | 75 Shore A | |
Operating Temperature | -26°C ~ 204°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.94000 | $16.94 |

