
ZUSAVB75116 | |
|---|---|
DigiKey Part Number | 4753-ZUSAVB75116-ND |
Manufacturer | USA Industrials |
Manufacturer Product Number | ZUSAVB75116 |
Description | O-RING FKM BROWN -116 PK50 |
Customer Reference | |
Detailed Description | O-Ring FKM Brown 75 Shore A -116 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | USA Industrials | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Material | FKM | |
Dash Number | -116 | |
Nominal I.D. | 3/4" | |
Cross Section Shape | Round | |
Diameter - Inside | 0.737" (18.72mm) 3/4" | |
Diameter - Outside | 0.943" (23.95mm) 15/16" | |
Width / Cross Section | 0.103" (2.62mm) 3/32" | |
Color | Brown | |
Hardness | 75 Shore A | |
Operating Temperature | -26°C ~ 204°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.99000 | $27.99 |

