
ZUSAV90230 | |
|---|---|
DigiKey Part Number | 4753-ZUSAV90230-ND |
Manufacturer | USA Industrials |
Manufacturer Product Number | ZUSAV90230 |
Description | O-RING FKM BLACK PK10 |
Customer Reference | |
Detailed Description | O-Ring FKM Black 90 Shore A |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | USA Industrials | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Material | FKM | |
Nominal I.D. | 2-1/2" | |
Cross Section Shape | Round | |
Diameter - Inside | 2.484" (63.09mm) 2-1/2" | |
Diameter - Outside | 2.762" (70.15mm) 2-3/4" | |
Width / Cross Section | 0.139" (3.53mm) 1/8" | |
Color | Black | |
Hardness | 90 Shore A | |
Operating Temperature | -26°C ~ 204°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.88000 | $33.88 |

