
ZUSAV90129 | |
|---|---|
DigiKey Part Number | 4753-ZUSAV90129-ND |
Manufacturer | USA Industrials |
Manufacturer Product Number | ZUSAV90129 |
Description | O-RING FKM BLACK -129 PK25 |
Customer Reference | |
Detailed Description | O-Ring FKM Black 90 Shore A -129 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | USA Industrials | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Material | FKM | |
Dash Number | -129 | |
Nominal I.D. | 1-9/16" | |
Cross Section Shape | Round | |
Diameter - Inside | 1.549" (39.34mm) 1-9/16" | |
Diameter - Outside | 1.755" (44.58mm) 1-3/4" | |
Width / Cross Section | 0.103" (2.62mm) 3/32" | |
Color | Black | |
Hardness | 90 Shore A | |
Operating Temperature | -26°C ~ 204°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.22000 | $33.22 |

