
ZUSAV90121 | |
|---|---|
DigiKey Part Number | 4753-ZUSAV90121-ND |
Manufacturer | USA Industrials |
Manufacturer Product Number | ZUSAV90121 |
Description | O-RING FKM BLACK -121 PK50 |
Customer Reference | |
Detailed Description | O-Ring FKM Black 90 Shore A -121 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | USA Industrials | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Material | FKM | |
Dash Number | -121 | |
Nominal I.D. | 1-1/16" | |
Cross Section Shape | Round | |
Diameter - Inside | 1.049" (26.64mm) 1-1/16" | |
Diameter - Outside | 1.255" (31.88mm) 1-1/4" | |
Width / Cross Section | 0.103" (2.62mm) 3/32" | |
Color | Black | |
Hardness | 90 Shore A | |
Operating Temperature | -26°C ~ 204°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.24000 | $38.24 |

