
ZUSAV90031 | |
|---|---|
DigiKey Part Number | 4753-ZUSAV90031-ND |
Manufacturer | USA Industrials |
Manufacturer Product Number | ZUSAV90031 |
Description | O-RING FKM BLACK -31 PK25 |
Customer Reference | |
Detailed Description | O-Ring FKM Black 90 Shore A -031 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | USA Industrials | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Material | FKM | |
Dash Number | -031 | |
Nominal I.D. | 1-3/4" | |
Cross Section Shape | Round | |
Diameter - Inside | 1.739" (44.17mm) 1-3/4" | |
Diameter - Outside | 1.879" (47.73mm) 1-7/8" | |
Width / Cross Section | 0.070" (1.78mm) 1/16" | |
Color | Black | |
Hardness | 90 Shore A | |
Operating Temperature | -26°C ~ 204°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.88000 | $27.88 |

