
ZUSAV75MD259 | |
|---|---|
DigiKey Part Number | 4753-ZUSAV75MD259-ND |
Manufacturer | USA Industrials |
Manufacturer Product Number | ZUSAV75MD259 |
Description | MTL. DET. FDA FKM ORING-259 |
Customer Reference | |
Detailed Description | O-Ring FKM Blue 75 Shore A |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | USA Industrials | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Material | FKM | |
Nominal I.D. | 6-1/4" | |
Cross Section Shape | Round | |
Diameter - Inside | 6.234" (158.34mm) 6-1/4" | |
Diameter - Outside | 6.512" (165.40mm) 6-1/2" | |
Width / Cross Section | 0.139" (3.53mm) 1/8" | |
Color | Blue | |
Hardness | 75 Shore A | |
Operating Temperature | -26°C ~ 204°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.68000 | $36.68 |

