
ZUSAV75MD024 | |
|---|---|
DigiKey Part Number | 4753-ZUSAV75MD024-ND |
Manufacturer | USA Industrials |
Manufacturer Product Number | ZUSAV75MD024 |
Description | O-RING FKM BLUE -24 PK5 |
Customer Reference | |
Detailed Description | O-Ring FKM Blue 75 Shore A -024 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | USA Industrials | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Material | FKM | |
Dash Number | -024 | |
Nominal I.D. | 1-1/8" | |
Cross Section Shape | Round | |
Diameter - Inside | 1.114" (28.30mm) 1-1/8" | |
Diameter - Outside | 1.254" (31.85mm) 1-1/4" | |
Width / Cross Section | 0.070" (1.78mm) 1/16" | |
Color | Blue | |
Hardness | 75 Shore A | |
Operating Temperature | -26°C ~ 204°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.99000 | $13.99 |

