
ZUSAV75MD011 | |
|---|---|
DigiKey Part Number | 4753-ZUSAV75MD011-ND |
Manufacturer | USA Industrials |
Manufacturer Product Number | ZUSAV75MD011 |
Description | O-RING FKM BLUE -11 PK10 |
Customer Reference | |
Detailed Description | O-Ring FKM Blue 75 Shore A -011 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | USA Industrials | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Material | FKM | |
Dash Number | -011 | |
Nominal I.D. | 5/16" | |
Cross Section Shape | Round | |
Diameter - Inside | 0.301" (7.65mm) 5/16" | |
Diameter - Outside | 0.441" (11.20mm) 7/16" | |
Width / Cross Section | 0.070" (1.78mm) 1/16" | |
Color | Blue | |
Hardness | 75 Shore A | |
Operating Temperature | -26°C ~ 204°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.60000 | $17.60 |

