
ZUSAV70237 | |
|---|---|
DigiKey Part Number | 4753-ZUSAV70237-ND |
Manufacturer | USA Industrials |
Manufacturer Product Number | ZUSAV70237 |
Description | FKM ORING 75A -237 |
Customer Reference | |
Detailed Description | O-Ring FKM Black 75 Shore A |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | USA Industrials | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Material | FKM | |
Nominal I.D. | 3-3/8" | |
Cross Section Shape | Round | |
Diameter - Inside | 3.359" (85.32mm) 3-3/8" | |
Diameter - Outside | 3.637" (92.38mm) 3-5/8" | |
Width / Cross Section | 0.139" (3.53mm) 1/8" | |
Color | Black | |
Hardness | 75 Shore A | |
Operating Temperature | -26°C ~ 204°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.51000 | $6.51 |

