
ZUSAV70028 | |
|---|---|
DigiKey Part Number | 4753-ZUSAV70028-ND |
Manufacturer | USA Industrials |
Manufacturer Product Number | ZUSAV70028 |
Description | O-RING FKM BLACK -28 PK5 |
Customer Reference | |
Detailed Description | O-Ring FKM Black 75 Shore A -028 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | USA Industrials | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Material | FKM | |
Dash Number | -028 | |
Nominal I.D. | 1-3/8" | |
Cross Section Shape | Round | |
Diameter - Inside | 1.364" (34.65mm) 1-3/8" | |
Diameter - Outside | 1.504" (38.20mm) 1-1/2" | |
Width / Cross Section | 0.070" (1.78mm) 1/16" | |
Color | Black | |
Hardness | 75 Shore A | |
Operating Temperature | -26°C ~ 204°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.66000 | $5.66 |

