
ZUSAV60222 | |
|---|---|
DigiKey Part Number | 4753-ZUSAV60222-ND |
Manufacturer | USA Industrials |
Manufacturer Product Number | ZUSAV60222 |
Description | O-RING FKM WHITE PK2 |
Customer Reference | |
Detailed Description | O-Ring FKM White 60 Shore A |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | USA Industrials | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Material | FKM | |
Nominal I.D. | 1-1/2" | |
Cross Section Shape | Round | |
Diameter - Inside | 1.484" (37.69mm) 1-1/2" | |
Diameter - Outside | 1.762" (44.75mm) 1-3/4" | |
Width / Cross Section | 0.139" (3.53mm) 1/8" | |
Color | White | |
Hardness | 60 Shore A | |
Operating Temperature | -26°C ~ 204°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.82000 | $15.82 |

