
ZUSAV60008 | |
|---|---|
DigiKey Part Number | 4753-ZUSAV60008-ND |
Manufacturer | USA Industrials |
Manufacturer Product Number | ZUSAV60008 |
Description | O-RING FKM WHITE -8 PK25 |
Customer Reference | |
Detailed Description | O-Ring FKM White 60 Shore A -008 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | USA Industrials | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Material | FKM | |
Dash Number | -008 | |
Nominal I.D. | 3/16" | |
Cross Section Shape | Round | |
Diameter - Inside | 0.176" (4.47mm) 3/16" | |
Diameter - Outside | 0.316" (8.03mm) 5/16" | |
Width / Cross Section | 0.070" (1.78mm) 1/16" | |
Color | White | |
Hardness | 60 Shore A | |
Operating Temperature | -26°C ~ 204°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.33000 | $13.33 |

