
ZUSAV4X68 | |
|---|---|
DigiKey Part Number | 4753-ZUSAV4X68-ND |
Manufacturer | USA Industrials |
Manufacturer Product Number | ZUSAV4X68 |
Description | FKM ORING 75A 4WD X 68ID MM |
Customer Reference | |
Detailed Description | O-Ring FKM Black 75 Shore A |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | USA Industrials | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Material | FKM | |
Cross Section Shape | Round | |
Diameter - Inside | 2.677" (68.00mm) | |
Diameter - Outside | 2.992" (76.00mm) | |
Width / Cross Section | 0.157" (3.99mm) | |
Color | Black | |
Hardness | 75 Shore A | |
Operating Temperature | -26°C ~ 204°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.30000 | $23.30 |

