
ZUSAV4X40 | |
|---|---|
DigiKey Part Number | 4753-ZUSAV4X40-ND |
Manufacturer | USA Industrials |
Manufacturer Product Number | ZUSAV4X40 |
Description | FKM ORING 75A 4WD X 40ID MM |
Customer Reference | |
Detailed Description | O-Ring FKM Black 75 Shore A |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | USA Industrials | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Material | FKM | |
Cross Section Shape | Round | |
Diameter - Inside | 1.575" (40.00mm) | |
Diameter - Outside | 1.890" (48.00mm) | |
Width / Cross Section | 0.157" (3.99mm) | |
Color | Black | |
Hardness | 75 Shore A | |
Operating Temperature | -26°C ~ 204°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.50000 | $10.50 |

