
ZUSAV3X16 | |
|---|---|
DigiKey Part Number | 4753-ZUSAV3X16-ND |
Manufacturer | USA Industrials |
Manufacturer Product Number | ZUSAV3X16 |
Description | O-RING FKM BLACK PK10 |
Customer Reference | |
Detailed Description | O-Ring FKM Black 75 Shore A |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | USA Industrials | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Material | FKM | |
Cross Section Shape | Round | |
Diameter - Inside | 0.630" (16.00mm) | |
Diameter - Outside | 0.866" (22.00mm) | |
Width / Cross Section | 0.118" (3.00mm) | |
Color | Black | |
Hardness | 75 Shore A | |
Operating Temperature | -26°C ~ 204°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.96000 | $14.96 |

