
ZUSAV2X24 | |
|---|---|
DigiKey Part Number | 4753-ZUSAV2X24-ND |
Manufacturer | USA Industrials |
Manufacturer Product Number | ZUSAV2X24 |
Description | O-RING FKM BLACK PK10 |
Customer Reference | |
Detailed Description | O-Ring FKM Black 75 Shore A |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | USA Industrials | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Material | FKM | |
Cross Section Shape | Round | |
Diameter - Inside | 0.945" (24.00mm) | |
Diameter - Outside | 1.102" (28.00mm) | |
Width / Cross Section | 0.079" (2.00mm) | |
Color | Black | |
Hardness | 75 Shore A | |
Operating Temperature | -26°C ~ 204°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.32000 | $12.32 |

