
ZUSATFE340 | |
|---|---|
DigiKey Part Number | 4753-ZUSATFE340-ND |
Manufacturer | USA Industrials |
Manufacturer Product Number | ZUSATFE340 |
Description | PTFE ORING 55D -340 |
Customer Reference | |
Detailed Description | O-Ring PTFE White 55 Shore D |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | USA Industrials | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Material | PTFE | |
Nominal I.D. | 3-3/8" | |
Cross Section Shape | Round | |
Diameter - Inside | 3.350" (85.09mm) 3-3/8" | |
Diameter - Outside | 3.770" (95.76mm) 3-3/4" | |
Width / Cross Section | 0.210" (5.33mm) 3/16" | |
Color | White | |
Hardness | 55 Shore D | |
Operating Temperature | -46°C ~ 260°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.30000 | $25.30 |

