
ZUSATFE215 | |
|---|---|
DigiKey Part Number | 4753-ZUSATFE215-ND |
Manufacturer | USA Industrials |
Manufacturer Product Number | ZUSATFE215 |
Description | O-RING PTFE WHITE PK10 |
Customer Reference | |
Detailed Description | O-Ring PTFE White 55 Shore D |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | USA Industrials | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Material | PTFE | |
Nominal I.D. | 1-1/16" | |
Cross Section Shape | Round | |
Diameter - Inside | 1.046" (26.57mm) 1-1/16" | |
Diameter - Outside | 1.324" (33.63mm) 1-5/16" | |
Width / Cross Section | 0.139" (3.53mm) 1/8" | |
Color | White | |
Hardness | 55 Shore D | |
Operating Temperature | -46°C ~ 260°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.02000 | $28.02 |

